845-062-523-102

Heilind Number:EDA845-062-523-102
Manufacturer:EDAC
Manufacturer Number:845-062-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring ample space for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity game with this Straight-mount Card Edge Connector.