845-062-523-107

Heilind Number:EDA845-062-523-107
Manufacturer:EDAC
Manufacturer Number:845-062-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-107

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, featuring a single row layout with 62 positions for seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications, guaranteeing optimal performance. Upgrade your PCB setup with this essential component for seamless data transfer and signal integrity.