845-062-523-201

Heilind Number:EDA845-062-523-201
Manufacturer:EDAC
Manufacturer Number:845-062-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it not only offers visual appeal but also delivers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch and row spacing of .1 and .2 inches respectively, it provides seamless integration on PCBs. With 62 positions, it accommodates multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector.