845-062-523-402

Heilind Number:EDA845-062-523-402
Manufacturer:EDAC
Manufacturer Number:845-062-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-402

Detailed Description

Enhance your circuit board connectivity with this 62-position straight mount card edge connector. Designed for seamless integration, it features a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality component.