845-062-523-407

Heilind Number:EDA845-062-523-407
Manufacturer:EDAC
Manufacturer Number:845-062-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-407

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 62 positions for optimal connectivity. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With copper alloy contact material and a pitch of .1 inches, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.