845-062-523-502

Heilind Number:EDA845-062-523-502
Manufacturer:EDAC
Manufacturer Number:845-062-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-502

Detailed Description

Enhance connectivity within your electronic devices with this 62-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for densely-packed circuit boards. With two rows of copper alloy contacts, it ensures reliable signal transmission with a low amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. Trust in this green-colored connector to deliver high performance and connectivity in your electronic applications.