845-062-523-507

Heilind Number:EDA845-062-523-507
Manufacturer:EDAC
Manufacturer Number:845-062-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows and 62 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it's perfect for streamlined PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Elevate your PCB designs with this essential component.