845-062-523-602

Heilind Number:EDA845-062-523-602
Manufacturer:EDAC
Manufacturer Number:845-062-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 62 positions offer ample connectivity options while the straight mount orientation ensures easy installation. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise connections are assured. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Elevate your electronic projects with this essential connector.