845-062-523-608

Heilind Number:EDA845-062-523-608
Manufacturer:EDAC
Manufacturer Number:845-062-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, meticulously designed for optimal functionality. Featuring 62 positions in a single row layout, it ensures seamless data transmission within your circuit. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation simplifies installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity experience with this essential component.