845-062-523-802

Heilind Number:EDA845-062-523-802
Manufacturer:EDAC
Manufacturer Number:845-062-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a dual-row configuration with 62 positions, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system with this essential connector, perfect for demanding applications in the electronics industry.