845-062-523-808

Heilind Number:EDA845-062-523-808
Manufacturer:EDAC
Manufacturer Number:845-062-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-808

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance. With two rows and 62 positions, it offers ample connectivity options while the copper alloy contact material ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in various environments. Whether you're a tech enthusiast or an industry professional, our Board To Board PCB Connector is the perfect solution for your connectivity needs.