845-062-523-812

Heilind Number:EDA845-062-523-812
Manufacturer:EDAC
Manufacturer Number:845-062-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions with a pitch of .1 inches, ensuring optimal signal transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. The copper alloy contact material and straight mount orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and reliable data transmission.