845-062-524-102

Heilind Number:EDA845-062-524-102
Manufacturer:EDAC
Manufacturer Number:845-062-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for optimal performance, it features 62 positions in a single row with a pitch of .1 inches, ensuring seamless and precise connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of copper alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is easy and efficient. Elevate your electronic projects with this essential component.