845-062-524-212

Heilind Number:EDA845-062-524-212
Manufacturer:EDAC
Manufacturer Number:845-062-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 62 positions arranged in two rows for seamless integration. Designed for efficiency, it offers a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it delivers optimal conductivity for data and power transmission. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your system with this essential connector for seamless and robust PCB connections.