845-062-524-404

Heilind Number:EDA845-062-524-404
Manufacturer:EDAC
Manufacturer Number:845-062-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-404

Detailed Description

Enhance your circuit board connections with this high-performance green board-to-board PCB connector. With 62 positions arranged in a single row, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this top-quality connector, designed for maximum functionality and durability in every application.