845-062-524-412

Heilind Number:EDA845-062-524-412
Manufacturer:EDAC
Manufacturer Number:845-062-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 62 positions in a single row, this connector ensures seamless data transfer in even the most intricate circuit setups. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting quality and optimal signal integrity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient, space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Choose versatility and reliability for your PCB connections with this Straight-mount Card Edge Connector.