845-062-524-508

Heilind Number:EDA845-062-524-508
Manufacturer:EDAC
Manufacturer Number:845-062-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-508

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this 2-row connector features 62 positions for seamless integration. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation facilitates easy installation. Elevate your PCB connections with this essential component.