845-062-524-512

Heilind Number:EDA845-062-524-512
Manufacturer:EDAC
Manufacturer Number:845-062-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. Its dual-row design, featuring 62 positions, offers ample connectivity options for your electronic components. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector to deliver seamless performance and seamless integration in your electronic projects.