845-062-524-802

Heilind Number:EDA845-062-524-802
Manufacturer:EDAC
Manufacturer Number:845-062-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this 2-row connector features 62 positions, ensuring robust and reliable data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in the most demanding environments. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions today with this essential PCB connector.