845-062-524-803

Heilind Number:EDA845-062-524-803
Manufacturer:EDAC
Manufacturer Number:845-062-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-803

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 62 positions, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing secure and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, provides optimal protection and durability. Its copper alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component.