845-062-524-808

Heilind Number:EDA845-062-524-808
Manufacturer:EDAC
Manufacturer Number:845-062-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 62 positions across two rows, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance, even in challenging environments. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.