845-062-525-101

Heilind Number:EDA845-062-525-101
Manufacturer:EDAC
Manufacturer Number:845-062-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a compact pitch of .1 inches and a single row configuration, it offers 62 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees both durability and conductivity. The straight mount orientation and convenient row spacing of .2 inches simplify installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for demanding applications in the electronics industry, this green connector delivers exceptional quality and functionality.