845-062-525-102

Heilind Number:EDA845-062-525-102
Manufacturer:EDAC
Manufacturer Number:845-062-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connectors, designed for seamless integration in your electronic setups. Boasting 62 positions in a single row, these connectors guarantee reliable and efficient data transmission. Crafted with precision, they feature copper alloy contacts for optimal conductivity and durability. The UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inches, these connectors offer easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand challenging environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.