845-062-525-103

Heilind Number:EDA845-062-525-103
Manufacturer:EDAC
Manufacturer Number:845-062-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it offers seamless integration for optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Engineered with Copper Alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.