845-062-525-104

Heilind Number:EDA845-062-525-104
Manufacturer:EDAC
Manufacturer Number:845-062-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-104

Detailed Description

Enhance connectivity in your electronic projects with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With 62 positions and a 1-row configuration, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.