845-062-525-107

Heilind Number:EDA845-062-525-107
Manufacturer:EDAC
Manufacturer Number:845-062-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-107

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 62 positions, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Elevate your PCB assembly with this essential connector, perfect for a wide range of electronic devices.