845-062-525-108

Heilind Number:EDA845-062-525-108
Manufacturer:EDAC
Manufacturer Number:845-062-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-108

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Boasting a sleek green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 3 A. Featuring a single row design with 62 contact positions, it offers seamless connectivity in a compact .1-inch pitch. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation and precise .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.