845-062-525-201

Heilind Number:EDA845-062-525-201
Manufacturer:EDAC
Manufacturer Number:845-062-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-201

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, you can count on optimal conductivity. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade your connectivity setup with this high-quality connector.