845-062-525-202

Heilind Number:EDA845-062-525-202
Manufacturer:EDAC
Manufacturer Number:845-062-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-202

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, allowing for efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make it suitable for a wide range of applications. Trust in this connector for seamless and robust electronic connections in your projects.