845-062-525-207

Heilind Number:EDA845-062-525-207
Manufacturer:EDAC
Manufacturer Number:845-062-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of 62 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Its straight mount orientation makes installation a breeze. Upgrade your system's performance with this essential connector.