845-062-525-208

Heilind Number:EDA845-062-525-208
Manufacturer:EDAC
Manufacturer Number:845-062-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-208

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek, straight-mount design with two rows of 62 positions, it facilitates seamless data transmission and power delivery between PCBs. The contact material, made of durable Copper Alloy, ensures reliable connectivity over time. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers robust protection in various operating environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise and efficient connection, making it an essential component for your PCB assemblies. Upgrade your setup with this top-tier Card Edge Connector, a must-have in any tech enthusiast's toolbox.