845-062-525-408

Heilind Number:EDA845-062-525-408
Manufacturer:EDAC
Manufacturer Number:845-062-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and stability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides precise alignment for seamless PCB connectivity. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your next project.