845-062-525-412

Heilind Number:EDA845-062-525-412
Manufacturer:EDAC
Manufacturer Number:845-062-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 62 positions in a single row layout, this connector ensures efficient signal transmission with a low amperage of 3A. The sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts guarantee reliability in demanding environments, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.