845-062-525-502

Heilind Number:EDA845-062-525-502
Manufacturer:EDAC
Manufacturer Number:845-062-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows of copper alloy contacts and a total of 62 positions, this connector offers seamless data transmission. The .1-inch pitch and .2-inch row spacing make it perfect for precise PCB installations. Designed for straight mounting orientation, it guarantees a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity game with this essential component.