845-062-525-603

Heilind Number:EDA845-062-525-603
Manufacturer:EDAC
Manufacturer Number:845-062-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions in a single row with a compact .1-inch pitch, ideal for space-saving applications. Crafted with precision, it features Copper Alloy contacts for reliable conductivity, housed in UL 94V-0 Diallyl Phthalate material for superior durability. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector ensures seamless functionality even in challenging environments. Upgrade your electronics with this essential component that guarantees high-speed, high-quality connectivity.