845-062-525-804

Heilind Number:EDA845-062-525-804
Manufacturer:EDAC
Manufacturer Number:845-062-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-804

Detailed Description

Enhance connectivity with our 62-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers precise alignment and secure connection. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for efficient and robust inter-board connections in your projects.