845-062-525-807

Heilind Number:EDA845-062-525-807
Manufacturer:EDAC
Manufacturer Number:845-062-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-807

Detailed Description

Enhance your PCB connections with our 2-row, 62-position Board-To-Board Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of resilient Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this high-quality, straight-mount connector.