845-062-525-812

Heilind Number:EDA845-062-525-812
Manufacturer:EDAC
Manufacturer Number:845-062-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it offers reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures long-lasting quality. Its 62 positions, in 2 rows, with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for professional or personal use, this connector guarantees efficient and secure data transmission on your PCBs. Elevate your connectivity standards with this essential component.