845-062-540-101

Heilind Number:EDA845-062-540-101
Manufacturer:EDAC
Manufacturer Number:845-062-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this connector for optimal performance in your electronic applications.