845-062-540-104

Heilind Number:EDA845-062-540-104
Manufacturer:EDAC
Manufacturer Number:845-062-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in any environment. With 62 positions and a compact .1-inch pitch, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee efficient power transfer, while the straight mount orientation facilitates easy installation. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector.