845-062-540-107

Heilind Number:EDA845-062-540-107
Manufacturer:EDAC
Manufacturer Number:845-062-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Designed for optimal functionality, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. With 62 positions in a single row, it offers seamless integration for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.