845-062-540-108

Heilind Number:EDA845-062-540-108
Manufacturer:EDAC
Manufacturer Number:845-062-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-108

Detailed Description

Enhance your circuit connectivity with this versatile green Board To Board PCB Connector. Engineered for efficiency, it boasts a 1-row design with 62 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in extreme environments with an operating temperature range of -40 to 105°C. With a precise pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCB. Its straight mount orientation adds flexibility to your design, making it ideal for various applications in the electronics industry. Trust in its high amperage of 3A to deliver reliable power distribution, meeting your connectivity needs with ease. Elevate your circuitry with this essential component.