845-062-540-201

Heilind Number:EDA845-062-540-201
Manufacturer:EDAC
Manufacturer Number:845-062-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-201

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 62 positions across two rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and protection. Copper Alloy contacts and a pitch of .1 inch offer reliable conductivity, while the straight mount orientation facilitates hassle-free installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any project. Elevate your connectivity solutions with this top-of-the-line connector.