845-062-540-203

Heilind Number:EDA845-062-540-203
Manufacturer:EDAC
Manufacturer Number:845-062-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Designed for straight mount orientation, it facilitates seamless integration into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this green-colored connector, perfect for power and signal transmission.