845-062-540-207

Heilind Number:EDA845-062-540-207
Manufacturer:EDAC
Manufacturer Number:845-062-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-207

Detailed Description

Enhance your PCB connections with our two-row Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions for comprehensive connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB setup with this essential component.