845-062-540-208

Heilind Number:EDA845-062-540-208
Manufacturer:EDAC
Manufacturer Number:845-062-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-208

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, boasting a vivid Green color for easy identification. With 62 positions spread across two rows, it offers ample connectivity for your projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector to streamline your electronic assemblies efficiently.