845-062-540-212

Heilind Number:EDA845-062-540-212
Manufacturer:EDAC
Manufacturer Number:845-062-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable performance even in demanding environments. With two rows of 62 positions each, it offers ample connectivity options for your PCB assembly. The contact material, crafted from premium Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic devices with this essential component for seamless and efficient performance.