845-062-540-403

Heilind Number:EDA845-062-540-403
Manufacturer:EDAC
Manufacturer Number:845-062-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. With straight mount orientation and 62 positions, it offers ample versatility for various applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is made of durable copper alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.