845-062-540-404

Heilind Number:EDA845-062-540-404
Manufacturer:EDAC
Manufacturer Number:845-062-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 62 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our connector for superior performance in your projects.