845-062-540-408

Heilind Number:EDA845-062-540-408
Manufacturer:EDAC
Manufacturer Number:845-062-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 62 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 DAP housing material and copper alloy contacts, it guarantees reliable conductivity in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this dependable connector.